| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TRD855SIG-3 |
| SKU: | LCMTRD855SIG-3 |
TRD855SIG-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| L-com 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| L-com 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| L-com 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| L-com 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| L-com 66099-3 | III+ PIN,18-16,15AU/FL,LP | ![]() |
| L-com 66506-9 | PIN CONTACT, 20 DF | ![]() |
| L-com 745229-2 | Cut Strip - 20 DF PIN PLTD 30 SEL | ![]() |
| L-com LCAX2-56-E | One-hole, flex lug, #2 AWG wire, 5/16 stud hole. | ![]() |
| L-com PLD-57 | Electrical label in dispenser, .75" W x .75" H, ground symbol (ISO 3864), polyester adhesive, green/white, 300 labels per package. | ![]() |
| L-com 979-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |
| L-com 210-112 | STEEL DIN RAIL 6'-6 LONG | ![]() |


