| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 979-025-030R121 |
| SKU: | TEX979-025-030R121 |
979-025-030R121
| Heilind Number: | TEX979-025-030R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 979-025-030R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 25 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| NorComp 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| NorComp 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| NorComp 206838-2 | RECEPT,SZ 23,CPC | ![]() |
| NorComp 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| NorComp 4-1419106-0 | VCF4-1002=CONNECTOR,HOUSING- | ![]() |
| NorComp 66098-8 | Cut Strip - III+ PIN,18-16,15AU/FL,STRIP | ![]() |
| NorComp 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| NorComp L77DFA15SOL2 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5 | ![]() |
| NorComp 19215-0013 | Step Down Butt Splice for 14-22 AWG Wire | ![]() |
| NorComp PLT1.5M-M0 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| NorComp 160-000-050R031 | 4-40 Thumbscrew | ![]() |
| NorComp 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 979-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 979-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


