| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TSP8048C5S |
| SKU: | LCMTSP8048C5S |
TSP8048C5S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com D38999/20FE35SN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| L-com MS3476L14-4S | MS3476 - Connectors, Plug, Electric, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |
| L-com 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| L-com 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| L-com 499252-3 | 026 STRAIN RELIEF A-L RCPT | ![]() |
| L-com 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| L-com 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| L-com 132182 | RF Connector SMA Right Angle Crimp Plug RG-316DB 50 Ohm | ![]() |
| L-com 21011009014 | Circular connectors, M12, Crimp contact, Turned, Straight; Copper alloy; Conductor cross-section: 0.08 | ![]() |
| L-com 21038811805 | Circular connectors, M12, Slim design, Cable connector, Straight; Male; X-coding; Crimp termination, LCP; Contacts: 8 | ![]() |
| L-com 08-70-0059 | SPOX Crimp Terminal 5103, 22-28 AWG, Bag, Phosphor Bronze (CuSn), Tin (Sn) Plating, Loose Type | ![]() |
| L-com 43645-0208 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| L-com 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |


