| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com WPUSBAX-2M |
| SKU: | LCMWPUSBAX-2M |
WPUSBAX-2M
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 36948 | SPLICE,SOLIS PARA 2/0 | ![]() |
| L-com 54010-1 | CPC STRAIN RELIEF,SIZE 11 | ![]() |
| L-com 770377-1 | UMNL II KEYING PLUG | ![]() |
| L-com 788158-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
| L-com 963531-1 | BLINDSTOPFEN | ![]() |
| L-com 3260 | Heyco® Sealing Washers, Thermoplastic Elastomer, 1/2 | ![]() |
| L-com 3262 | Heyco® Sealing Washers, Thermoplastic Elastomer, 1 | ![]() |
| L-com 19193-0267 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| L-com 19221-0237 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| L-com 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| L-com 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| L-com HSTTV75-C | Thin wall VW-1 heat shrink on 100 foot reel, .75" (19.0mm) diameter, black cross-linked polyolefin. | ![]() |
| L-com PLT1M-M6 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, blue, bulk package. | ![]() |
| L-com D-406-0001 | D-406-0001 | ![]() |
| L-com TMS-SCE-1-2.0-9 | TMS-SCE-1-2.0-9 | ![]() |


