| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO BFG.1K.100.NAS |
| SKU: | LEMBFG.1K.100.NAS |
BFG.1K.100.NAS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO PT06A-12-8PW(027) | AI-Solder Plug Connector 26482-1 | ![]() |
| LEMO 2-31890-1 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| LEMO 747275-2 | 025 LP HDF STRAIN RELIEF | ![]() |
| LEMO M28840/21CD1ABP1 | MIL-DTL-28840/21 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Receptacle Cable Connecting Assembly Straight. | ![]() |
| LEMO M28840/21CD1ABS1 | MIL-DTL-28840/21 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Receptacle Cable Connecting Assembly Straight. | ![]() |
| LEMO BRE.0K.200.NAS | Dust Cap for Fixed Receptacle 0E/0K Size and Series - Nickel-Plated Brass | ![]() |
| LEMO EGG.0K.302.CLL | Circular Connector Receptacle 2 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| LEMO FGG.1K.304.CLAC50Z | Circular Connector Plug 4 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| LEMO FHG.1K.304.CLAC50 | Circular Plug, 4 LV Contacts, with Solder termination | ![]() |
| LEMO PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| LEMO ATUM-24/8-0-STK | NB10372001 4FT/1.2M PER STICK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/14/2017 | 088B - Red Oval Marking Alignment Key Indicator for All Models and All Sizes of the K Series are Now Complete. | Download | |||


