| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO ECG.1B.304.CLV |
| Series: | 1B |
| SKU: | LEMECG.1B.304.CLV |
ECG.1B.304.CLV
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO VN02 015 0046 1 | 0 | ![]() |
| LEMO 1658621-4 | 20 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| LEMO 206705-1 | CPC RECP. ASY SIZE 13-9 | ![]() |
| LEMO 499252-2 | 020 STRAIN RELIEF A-L RCPT | ![]() |
| LEMO 08-55-0129 | KK High Pressure Crimp Terminal 7879, 22-30 AWG, Bag Selective Gold (Au) | ![]() |
| LEMO 09-50-8051 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| LEMO 26-48-1025 | KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| LEMO 26-60-4040 | KK 396 Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| LEMO 26-60-4140 | KK 396 Header, Vertical, Friction Lock, 14 Circuits, Tin (Sn) Plating | ![]() |
| LEMO 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| LEMO 973-009-020R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


