| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658621-4 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 50 |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 318 |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 50 µin |
| Connector Height: | 15.16 mm, .597 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5754 |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Tuning Fork |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.18 in, 29.97 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .295 in, 7.49 mm |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .031 - .037 in, .787 - .94 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658621-4 |
| SKU: | AMP1658621-4 |
1658621-4
| Heilind Number: | AMP1658621-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1658621-4 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this 20-contact, straight orientation, cable mount connector assembly. Designed for signal transmission, it features phosphor bronze contacts with gold plating for optimal conductivity and durability. The housing, made of UL 94V-0 rated thermoplastic in sleek black, ensures safety and reliability. With a low-profile design and a pitch of 2.54mm, it's perfect for space-saving applications. This IDC ribbon cable connector, with a 1A amperage rating and 250VAC voltage, meets CSA and UL standards for quality assurance. Suitable for wire-to-board connections, it offers through-hole solder and insulation displacement crimp termination methods, accommodating wire sizes from 26 to 28 AWG. Operating in a wide temperature range from -65 to 105°C, it's ideal for diverse environments. Each package includes 50 units, making it a convenient choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-746610-5 | 20 DIP PLUG, 100CL, LEAD FREE | ![]() |
| TE Connectivity 1658613-3 | 15 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-3 | 16 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-6 | 26 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-7 | 30 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 172170-1 | 12 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 173977-4 | CT CONN MT REC ASSY 4P | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 499252-2 | 020 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-8 | 016 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5499922-8 | A/L UNIV HDR 34P VERT LG LAT | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2025 | PCN-24-224554 - Packaging Change. 1) Introducing PDNi plating as Alternative. 215915 & 215882 : 0.75um (30u") 215919 & 215911 : 0.20um (8u") 2) Manufacturing Location change 3) Packaging Change | Download | |||


