| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO EGG.00.304.CLL |
| SKU: | LEMEGG.00.304.CLL |
EGG.00.304.CLL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| LEMO 5207719-1 | KIT SCREWLOCK FEMALE | ![]() |
| LEMO 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| LEMO 19300160528 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| LEMO 19002-0014 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| LEMO 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| LEMO 51110-0460 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 4 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |


