| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19002-0014 |
| Color: | Red |
| Series: | 19002 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 2.79mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.17 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190020014 AA-5275T |
| SKU: | MOL19002-0014 |
19002-0014
| Heilind Number: | MOL19002-0014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19002-0014 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape
More >>Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Fully Insulated Quick Disconnect in vibrant red. Designed for 18-22 AWG wires, this female connector, featuring Mylar Tape insulation, ensures reliable performance in various applications. With a crimp or compression termination method, it guarantees secure and efficient connectivity. Crafted with durable brass and nylon materials, and meeting strict flammability standards, it offers a safe and long-lasting solution. Operating within a wide temperature range, from -65 to 105 °C, and boasting UL and CSA certifications, it guarantees compliance and quality assurance. Trust in the superior functionality of our Avikrimp connector for your electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0113 | KK 254 Crimp Terminal, 30-22 AWG, Hot Tin (Sn) Dip Plating | ![]() |
| Molex 08-55-0124 | KK High Pressure Crimp Terminal 7879, 22-30 AWG, Reel Selective Gold (Au) | ![]() |
| Molex 09-50-3051 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 09-50-3131 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 13 Circuits, Natural | ![]() |
| Molex 15-38-1024 | 2.54mm Pitch C-Grid Shunt Terminal Housings, Overall Tin (Sn), 2 Circuits, with Open End | ![]() |
| Molex 16-02-0083 | SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with 0.76 | ![]() |
| Molex 172256-3104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19002-0002 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19002-0010 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19099-0045 | InsulKrimp Snap Spade Terminal for 10-12 AWG Wire, Yellow | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 22-01-3057 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 5 Circuits, Natural | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 43645-1000 | Micro-Fit 3.0 Receptacle Housing, Single Row, 10 Circuits, UL 94V-0, Black | ![]() |
| Molex 43645-1200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-57-9407 | SL Crimp Housing, Single Row, Version G, Positive Latch, 7 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


