| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO EGG.0B.304.CLL |
| SKU: | LEMEGG.0B.304.CLL |
EGG.0B.304.CLL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| LEMO 52263 | TERMINAL R PG 8 10 | ![]() |
| LEMO 5414363-3 | PLUG,CABLE,RTANG,SMB, PB FREE | ![]() |
| LEMO 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| LEMO 2119 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| LEMO 09120053001 | insert, Size: 3 A, male | ![]() |
| LEMO EGG.0B.305.CLL | Circular Connector Receptacle 5 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| LEMO EGG.1B.302.CLL | Circular Connector Receptacle 2 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| LEMO 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |


