| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO EGG.2B.305.CLL |
| SKU: | LEMEGG.2B.305.CLL |
EGG.2B.305.CLL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 204351-1 | SZ 22 SOCKET CONTACT | ![]() |
| LEMO PKG.M0.9SL.LG | Circular Receptacle, 9 LV Contacts, with Solder termination | ![]() |
| LEMO 3357-6525-1C | 7000057686 80400058295 | ![]() |
| LEMO 8309-6000 | 7100087890 UU004869804 | ![]() |
| LEMO 3750/26 100 | 7100162525 80610815005 26/CAB/RC/RJKTSH/TP/26AWG/STR/ | ![]() |
| LEMO LCA6-38-L | One-hole, standard barrel with window lug, #6 AWG wire, 3/8 stud hole, standard package. | ![]() |


