| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO PKG.M0.9SL.LG |
| SKU: | LEMPKG.M0.9SL.LG |
PKG.M0.9SL.LG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 1-2308319-1 | FULL METAL HOODS SIZE 1 (1) | ![]() |
| LEMO 171639-1 | MINI U-M-N-L SOCKET L.P | ![]() |
| LEMO 208721-1 | RECEPT ASSY,SZ 14,CMC | ![]() |
| LEMO 09110006232 | Crimp contact, female, 16 MM2 | ![]() |
| LEMO EGG.2B.305.CLL | Circular Connector Receptacle 5 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| LEMO 1181-1/4"X18YDS | 3M™ EMI Copper Foil Shielding Tape 1181; 1/4 in x 18 yd (6; 35mm x 16; 5 m); 36 per Case | ![]() |
| LEMO 1181-1/2"X18YDS | 7000132182 80018002651 | ![]() |
| LEMO 8309-6000 | 7100087890 UU004869804 | ![]() |
| LEMO 3750/26 100 | 7100162525 80610815005 26/CAB/RC/RJKTSH/TP/26AWG/STR/ | ![]() |
| LEMO 170001-0104 | Mega-Fit Receptacle Housing, Dual Row, 4 Circuit, Glow-Wire Capable, Bag | ![]() |
| LEMO HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/19/2015 | 147 - NEW REDEL 1P Receptacle Outer Shell Logo. | Download | |||


