| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO ERA.1S.304.CLL |
| SKU: | LEMERA.1S.304.CLL |
ERA.1S.304.CLL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 3-644460-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| LEMO 952-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


