| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FFA.00.250.CTAC27 |
| SKU: | LEMFFA.00.250.CTAC27 |
FFA.00.250.CTAC27
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO ATM04-2P | 2 PIN RECEPTACLE | ![]() |
| LEMO 66101-3 | III+ SKT,18-16,15AU/FL,LP | ![]() |
| LEMO 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| LEMO 105325-1002 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 2 Circuits, Black | ![]() |
| LEMO 105325-1007 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 7 Circuits, Black | ![]() |
| LEMO 19070-0069 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |


