| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FFA.00.250.NTAC29 |
| SKU: | LEMFFA.00.250.NTAC29 |
FFA.00.250.NTAC29
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 1-480273-0 | 06P CMNL PLUG HSG P/M NATL | ![]() |
| LEMO 1-480349-0 | 01P CMNL PLUG HSG F/H NATL | ![]() |
| LEMO 1-608036-4 | SILICONE FUSION TAPE,1 X15 | ![]() |
| LEMO 1658614-4 | 09 POS HDF RCPT, AP, LEAD FREE | ![]() |
| LEMO 206485-1 | CPC PLUG ASSEMBLY SIZE 11-9 | ![]() |
| LEMO 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| LEMO 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| LEMO 60617-4 | CMNL SOK PTPPHBZ L/P | ![]() |
| LEMO 66399-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| LEMO 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| LEMO 112516 | RF Connector BNC Straight Crimp Plug RG-178 RG-196 50 Ohm | ![]() |
| LEMO 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |


