| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGA.1B.308.CLAD62Z |
| SKU: | LEMFGA.1B.308.CLAD62Z |
FGA.1B.308.CLAD62Z
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO D38999/26ZF35PN | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| LEMO 42844-1 | RECEPT,PIDG FASTON 14-12 250 | ![]() |
| LEMO 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| LEMO 5745173-5 | CABLE CLAMP KIT,SZ 3 | ![]() |
| LEMO 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| LEMO 09140010311 | Carrier hood, Modular Compact, zinc die-cast, nickel plated, IP65 | ![]() |
| LEMO 09320006208 | Crimp contact, female, 6 MM2 | ![]() |
| LEMO 09380423001 | insert, Size: 16 B, male, 40 A, 690 V | ![]() |
| LEMO FGB.1B.308.CLAD62Z | Circular Plug, 8 LV Contacts, with Solder termination | ![]() |
| LEMO FGG.1B.306.CLAD62 | Circular Plug, 6 LV Contacts, with Solder termination | ![]() |
| LEMO FGG.1B.308.CLAD62Z | Circular Plug, 8 LV Contacts, with Solder termination | ![]() |
| LEMO PN10-10R-L | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, standard package. | ![]() |


