| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGG.1B.308.CLAD62Z |
| Series: | 1B |
| SKU: | LEMFGG.1B.308.CLAD62Z |
FGG.1B.308.CLAD62Z
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO D38999/26ZF35PN | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| LEMO 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| LEMO 09380423001 | insert, Size: 16 B, male, 40 A, 690 V | ![]() |
| LEMO FGA.1B.308.CLAD62Z | Circular Plug, 8 LV Contacts, with Solder termination | ![]() |
| LEMO FGB.1B.308.CLAD62Z | Circular Plug, 8 LV Contacts, with Solder termination | ![]() |
| LEMO FGG.1B.304.CYCD52 | Circular Plug, 4 LV Contacts, with Crimp termination | ![]() |
| LEMO FGG.1B.306.CLAD62 | Circular Plug, 6 LV Contacts, with Solder termination | ![]() |
| LEMO GMA.1B.045.DN | Bend Relief for all Size 1 Connectors - BLACK TPU | ![]() |
| LEMO PHG.0B.302.CLLD52Z | Circular Receptacle, 2 LV Contacts, with Solder termination | ![]() |
| LEMO ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |
| LEMO ATUM-6/2-0-STK | NB11652001 4FT/1.2M PER STICK | ![]() |


