| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGA.2B.319.CYCD99 |
| SKU: | LEMFGA.2B.319.CYCD99 |
FGA.2B.319.CYCD99
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| LEMO 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| LEMO 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| LEMO 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| LEMO 09140022753 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| LEMO 09140160371 | Han-Modular®, Hinged frame, for 4 modules, a ... d; Size: 16 B | ![]() |
| LEMO 19000005098 | Cable gland, Size: M40, Material: Metal | ![]() |
| LEMO ECJ.2B.312.CYC | Circular Receptacle, 12 LV Contacts, with Crimp termination | ![]() |
| LEMO FGA.3B.322.CYCD11 | Circular Plug, 22 LV Contacts, with Crimp termination | ![]() |
| LEMO FGG.3B.316.CYBD10 | Circular Plug, 16 LV Contacts, with Crimp termination | ![]() |
| LEMO FGJ.3B.322.CYMD12 | Circular Plug, 22 LV Contacts, with Crimp termination | ![]() |


