| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGG.0B.304.CLAD52 |
| SKU: | LEMFGG.0B.304.CLAD52 |
FGG.0B.304.CLAD52
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 172102H243 | RF Connector N-Type Straight Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm | ![]() |
| LEMO 48235-000LF | MINI PV CTW 30 AU L/P-22-26 AWG .0035 SPG | ![]() |
| LEMO 801-007-16M13-37PB | The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. | ![]() |
| LEMO 801-007-26M13-220PA | The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. | ![]() |
| LEMO MWDM2L-9SSB | D112 - RECTANGULAR MICRO MINIATURE | ![]() |
| LEMO FGG.1B.306.CLAD52 | Circular Plug, 6 LV Contacts, with Solder termination | ![]() |
| LEMO 3365/25 100 | 3365/25 100, 25/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| LEMO 7100087758 | 7100087758 UU004869739 | ![]() |
| LEMO 31068-1010 | 2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| LEMO 35021-1001 | Board-In Right Angle Crimp Terminal 35021, Reel, Brass Tin (Sn) | ![]() |
| LEMO 43020-1201 | Micro-Fit 3.0 Plug Housing, Dual Row, 12 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


