| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31068-1010 |
| Color: | Black, White |
| Series: | 31068 - H-DAC 64 |
| Amperage: | 11 A, 9 A |
| Connector Type: | H-DAC 64 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Modified Polystyrene, Polyester |
| Number of Ports: | 1 |
| Keying: | No |
| Operating Temperature Range: | -40 - 100 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0310681010 |
| Contact Detail: | 4 |
| SKU: | MOL31068-1010 |
31068-1010
Specifications
Detailed Description
Enhance power connectivity with this H-DAC 64 Connector, offering reliable performance for various applications. Featuring a durable black and white housing made of polyester, it ensures secure and efficient operation even in demanding environments. With 4 gold-plated contacts and a 2.54mm pitch, it facilitates seamless wire-to-board connections. Operating flawlessly in temperatures ranging from -40 to 100°C, this connector is suitable for a wide range of settings. Its polarized design and locking mechanism guarantee a stable and safe connection. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Ideal for power circuit applications, this H-DAC 64 Connector is a versatile and essential component for any project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 207777-0002 | Squba 3.6 Receptacle Terminal, Matte Tin Plating, UL1007/UL1061 Compatible, 20-18 AWG, Reel | ![]() |
| Molex 30700-1167 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 16 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 30968-1167 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 16 Circuits, Polarization Option #1, Gray | ![]() |
| Molex 31067-1010 | 2.54mm H-DAC 64, 3 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| Molex 31067-1070 | 2.54mm H-DAC 64, 3 Way Male Housing Assembly, Single Row, Polarization A, with Xmas Tree Attachment, Black | ![]() |
| Molex 31068-1040 | 2.54mm H-DAC 64, 4 Way Male Housing Assembly, Single Row, Polarization A, Black | ![]() |
| Molex 31403-2210 | 2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Gray, 2 Circuits, Key B, with CPA Lock | ![]() |
| Molex 33472-0601 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-2101 | MX150 Sealed Male Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 34062-0033 | MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option C, with Clipslot, Black | ![]() |
| Molex 34985-1601 | MX150 Hybrid Mat-Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option A, Black | ![]() |


