| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGG.1B.304.CLAD52 |
| SKU: | LEMFGG.1B.304.CLAD52 |
FGG.1B.304.CLAD52
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| LEMO 1-206062-5 | CABLE CLAMP KIT, BULK PKG | ![]() |
| LEMO 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| LEMO 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| LEMO 34855 | TERMINAL,PG R 12-10 1/4 | ![]() |
| LEMO FGG.1B.302.CLAD52 | Circular Plug, 2 LV Contacts, with Solder termination | ![]() |
| LEMO 105307-2203 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 3 Circuits, Natural, Glow-Wire Capable | ![]() |
| LEMO 16-02-0103 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact | ![]() |
| LEMO 19070-0023 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| LEMO 43020-0200 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| LEMO 51047-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 5 Circuits, Natural | ![]() |
| LEMO 51382-0500 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 5 Circuits, White | ![]() |
| LEMO PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


