| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0023 |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Wire Insulation Diameter: | 3.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700023 AA-222-14X |
| SKU: | MOL19070-0023 |
19070-0023
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Ring Tongue Terminals, designed for 18-22 AWG wires. Featuring a durable PVC insulation and tin-plated contact area, these terminals offer optimal conductivity and corrosion resistance. The closed barrel design ensures secure crimping, while the 1/4" stud size (M6) guarantees a reliable connection. With RoHS compliance and compatibility with various wire sizes, these connectors are ideal for a range of applications in the electrical and electronics industry. Elevate your wiring projects with the quality and performance of our InsulKrimp terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3021 | KK 3.96mm Crimp Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 19001-0003 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm²), Box, Tab 4.75 x 0.51mm, Carton | ![]() |
| Molex 19006-0005 | Avikrimp Quick Disconnect, Female Flag, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 4.75 x 0.51mm, Red, Carton | ![]() |
| Molex 19070-0040 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 5-6 (M3-3.5), Length 20.50mm, Red, Carton | ![]() |
| Molex 19099-0010 | InsulKrimp Snap Spade Terminal for 22-18 AWG Wire, Stud Size 5 (M3)-6, Mylar Tape Carrier, Red | ![]() |
| Molex 19144-0004 | SPADE INSULKRIMP TAPED (AA-235-08XT) | ![]() |
| Molex 19144-0019 | InsulKrimp Spade Tongue Terminal for 16-14 AWG Wire, Tape and Reel | ![]() |
| Molex 19144-0027 | InsulKrimp Spade Tongue Terminal for 16-14 AWG Wire, Tape and Reel | ![]() |
| Molex 19164-0057 | Perma-Seal Butt Splice for 12-10 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19189-0002 | Krimptite Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2180 | Mini-Fit Jr. Receptacle Housing, Dual Row, 18 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43640-0401 | Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-37-5053 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 5 Circuits, Natural | ![]() |
| Molex 503149-0800 | CLIK-Mate Plug Housing, 1.50mm Pitch, Dual Row, Positive Lock, 8 Circuits, Natural | ![]() |
| Molex 503149-2000 | CLIK-Mate Plug Housing, 1.50mm Pitch, Dual Row, Positive Lock, 20 Circuits, Natural | ![]() |
| Molex 505565-0201 | 1.25mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


