| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGG.1B.308.CLAD52Z |
| SKU: | LEMFGG.1B.308.CLAD52Z |
FGG.1B.308.CLAD52Z
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 796075-1 | NGC SEALING PLUG | ![]() |
| LEMO 122410 | RF Connector TNC Straight Crimp Plug Times LMR-200 Belden 7807A 50 Ohm | ![]() |
| LEMO 21032812405 | Circular connectors, M12, L, Cable connector, Straight; Female; D-coding; HARAX® connection technology, Polyamide; Contacts: 4, Brass, Gold plated | ![]() |
| LEMO FGG.1B.304.CYCD52 | Circular Plug, 4 LV Contacts, with Crimp termination | ![]() |
| LEMO FGG.1B.308.CLAD62Z | Circular Plug, 8 LV Contacts, with Solder termination | ![]() |
| LEMO GMA.1B.054.DB | Bend Relief for all Size 1 Connectors - White TPU | ![]() |


