| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGG.1B.308.CLAD72Z |
| SKU: | LEMFGG.1B.308.CLAD72Z |
FGG.1B.308.CLAD72Z
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 205210-3 | PLUG ASSY SIZE 4 | ![]() |
| LEMO 206151-1 | 23-37 RECEPT STD SEX | ![]() |
| LEMO 350759-4 | 02P UMNL HDR ASSY PC V2 NATL | ![]() |
| LEMO 5227726-3 | ISOLATED BNC SOLDER JACK ASSY | ![]() |
| LEMO 5748678-4 | 2 PC PLST CBL CLMP KIT | ![]() |
| LEMO 66570-3 | 20DF PIN CONT. LP | ![]() |
| LEMO 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| LEMO 776349-3 | PIN CONTACT NICKEL PLATE | ![]() |
| LEMO 68000-109HLF | BERG II 100CC SR ST | ![]() |
| LEMO 08-55-0101 | KK 254 Crimp Terminal, 22-30 AWG, Reel, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| LEMO 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| LEMO 39-01-2145 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Natural | ![]() |
| LEMO 39-29-3026 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| LEMO 39-30-1039 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| LEMO 39-30-1201 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 20 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating | ![]() |
| LEMO 73415-1471 | 50 Ohms, MMCX Vertical Jack, PCB, Brass and Gold Per Commercial Requirements, Bag | ![]() |


