| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGG.1B.742.DN |
| SKU: | LEMFGG.1B.742.DN |
FGG.1B.742.DN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO MS3122E12-10S | MS3122 - Connectors, Receptacle, Electrical, Crimp Type, Box Mounting, Flange, No. 4 Holes, Bayonet Coupling, 26482 Series I | ![]() |
| LEMO M39012/25-0111 | Type N Male Dust Cap, Wire Rope | ![]() |
| LEMO FGG.0B.742.DN | Collet for 0B Size and Series Cable Diameters >3.2mm to 4.2mm - Nickel-Plated Brass | ![]() |
| LEMO 03-09-1032 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |


