| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGG.1B.752.DN |
| SKU: | LEMFGG.1B.752.DN |
FGG.1B.752.DN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 1-66400-0 | III+ PIN,24-20,TIN,LP | ![]() |
| LEMO HR12-SC-111 | PACKED IN BAGS OF 100 | ![]() |
| LEMO FGG.0B.742.DN | Collet for 0B Size and Series Cable Diameters >3.2mm to 4.2mm - Nickel-Plated Brass | ![]() |
| LEMO FGG.0B.752.DN | Collet for 0B Size and Series Cable Diameters >4.2mm to 5.2mm - Nickel-Plated Brass | ![]() |
| LEMO 02-08-1003 | MLX Female Crimp Terminal 42024, 14-20 AWG, Reel, Phosphor Bronze, Tin (Sn) Plating | ![]() |
| LEMO PLT1M-C71 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, PEEK, translucent brown. | ![]() |


