| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGG.2B.310.CYCD72 |
| SKU: | LEMFGG.2B.310.CYCD72 |
FGG.2B.310.CYCD72
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 1-104480-6 | SHORT POINT RECP CONT LP | ![]() |
| LEMO 2-320862-1 | Cut Strip - TERMINAL,PIDG SPD FLG 16-14 8 | ![]() |
| LEMO 321233 | TERMINAL,PIDG SPD 16-14 8 | ![]() |
| LEMO FGG.3B.314.CYCD92Z | Circular Plug, 14 LV Contacts, with Crimp termination | ![]() |
| LEMO 03-06-2032 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| LEMO 19001-0007 | Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| LEMO 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| LEMO SC81 | Cable connector housing for female and male inserts, black coated, 90 | ![]() |
| LEMO PN18-8R-3K | Ring Terminal, nylon insulated, metal sleeve, 22 “ 18 AWG, #8 stud size. | ![]() |
| LEMO S100X150YAJ | Laser/ink jet self-laminating label, 1" W x 1.50" L, Cat. 5e/Cat. 6 UTP/Cat. 6e UTP/Cat. 5e FTP/10 “ 6 AWG, white print-on area, polyester, 7 labels/row, 42 labels/sheet, 2500 pc. package quantity. | ![]() |


