| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGG.2B.772.DN |
| SKU: | LEMFGG.2B.772.DN |
FGG.2B.772.DN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 62531-1 | FASTON 205 ( 5.2 MM) 18-14 AWG TPBR | ![]() |
| LEMO 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| LEMO 08-52-0071 | KK 396 Crimp Terminal 2478, 18-24 AWG, Reel, Phosphor Bronze, Tin (Sn) | ![]() |
| LEMO 09-50-3081 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| LEMO 42815-0012 | Loose Piece - Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Gold (Au) | ![]() |
| LEMO 42816-0612 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 6 Circuit, Black | ![]() |
| LEMO 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| LEMO 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
| LEMO 50147-8100 | 2.50mm Pitch Mizu-P25 Crimp Terminal, 50147, Bag | ![]() |
| LEMO 50148-8100 | 2.50mm Pitch Mizu-P25 Crimp Terminal, 50148, Bag | ![]() |
| LEMO 50802-8000 | 2.50mm Pitch Mini-Latch Crimp Terminal, Female, Phosphor Bronze, Reel | ![]() |
| LEMO 51146-2000 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 20 Circuits, Natural | ![]() |
| LEMO 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |
| LEMO G4X4LG6 | Panduct® type G wide slot wiring duct, 4 W x 4 H, 6' length, PVC, light gray. | ![]() |


