| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO GRA.1S.269.GA |
| SKU: | LEMGRA.1S.269.GA |
GRA.1S.269.GA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 2-323914-1 | TERMINAL,PIDG R 26-22 4 | ![]() |
| LEMO 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| LEMO 640250-6 | 06P SL156 HSG W/LCK RAMP NATL | ![]() |
| LEMO EGG.1B.304.CLL | Circular Connector Receptacle 4 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| LEMO GCA.1S.255.LT | Grounding Lug for 1B/1S/1T Size and Series - CuSnZn-Plated Brass | ![]() |
| LEMO 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| LEMO 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| LEMO 43030-0005 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| LEMO 171-009-203L001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| LEMO 978-009-010R031 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


