| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-009-203L001 |
| Series: | 171 |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Signal Wire Size: | 20-28 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX171-009-203L001 |
171-009-203L001
Specifications
Detailed Description
Introducing the 171-009-203L001, a Female D-Sub 9 Position Straight Solder Cup connector from our 171 series. Designed for secure and reliable connections, this receptacle boasts gold flash contact plating for optimal conductivity. With a wide operating temperature range of -50 to 125°C, it is suitable for various environments. The straight mount angle allows for easy installation, while the durable steel shell with nickel plating ensures longevity. Supporting 20-28 AWG signal wire sizes, it is perfect for IO applications. With a current rating of 5A and voltage rating of 250VAC, this connector guarantees efficient performance. RoHS compliant and in stock, it is the ideal choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| NorComp 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| NorComp 193844-1 | PIN ASSY. 14 AWG | ![]() |
| NorComp 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| NorComp 86303639BLF | DSUB PLASTIC HOOD 25-DPPK25 FCI KIT | ![]() |
| NorComp EGG.1B.304.CLL | Circular Connector Receptacle 4 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| NorComp 171850-0400 | Micro-Fit TPA Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| NorComp 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| NorComp 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| NorComp 171-009-103L001 | Male D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 171-025-103L001 | Male D-Sub 25 Position Straight Solder Cup | ![]() |
| NorComp 970-009-010R011 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 977-009-010R031 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 978-009-010R031 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 979-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


