| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO PAG.M0.2GL.AC52A |
| SKU: | LEMPAG.M0.2GL.AC52A |
PAG.M0.2GL.AC52A
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 3-640426-5 | 05P MTA156 CONN ASSY 18AWG ORA | ![]() |
| LEMO 36964 | SPLICE,CE 22-14 | ![]() |
| LEMO 4-640441-0 | 10P MTA100 CONN ASSY WHT | ![]() |
| LEMO 19003-0064 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?), Box, Tab 4.75 x 0.51mm | ![]() |
| LEMO 19007-0073 | InsulKrimp Female Fully Insulated Quick Disconnect Flag for 14-16 AWG Wire, Tab 6.35 x 0.81mm, 94 V-0 Material | ![]() |
| LEMO 212724-2081 | Micro-One Wire-to-Board Receptacle Housing, 2.00mm Pitch, Glow-Wire Capable, 8 Circuits | ![]() |
| LEMO 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| LEMO 39-01-3028 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| LEMO 43375-0001 | Loose Piece - Sabre Single Crimp Terminal, Female, 14-16 AWG, 3.30mm Max. Insulation Diameter, Tin (Sn) Plated Brass Contact with TPA | ![]() |
| LEMO 44441-2003 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 3 Circuits, Black | ![]() |
| LEMO 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| LEMO ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |
| LEMO VERSAFIT-1/16-0-SP | VERSAFIT-1/16-0-SP NB19914001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2016 | 157 - Additional Supplier for Polysulfone (PSU). LEMO has selected and qualified an additional supplier for polysulfone (PSU) to ensure continued material availability. | Download | |||


