| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19007-0073 |
| Color: | Blue |
| Series: | 19007 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 5.08 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190070073 BB-2221V |
| SKU: | MOL19007-0073 |
19007-0073
Specifications
Detailed Description
Easily connect and disconnect wires with our InsulKrimp Female Fully Insulated Quick Disconnect Flag. Designed for 14-16 AWG wires, with a tab size of 6.35 x 0.81mm, it ensures secure and efficient connections. Made of high-quality materials, including brass with tin plating and 94 V-0 rated nylon insulation, it guarantees durability and safety. With a maximum voltage rating of 600V and operating temperature range of -65 to 105°C, it's suitable for various applications. This blue connector, part of the InsulKrimp series, is RoHS compliant and meets UL agency certification standards. Perfect for use in automotive, industrial, and electrical projects, it offers reliable performance every time. Packaged in a convenient bag, it's easy to store and access when needed. Upgrade your wire connections with this premium quality Quick Disconnect Flag terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3031 | KK 3.96mm Crimp Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 19003-0005 | InsulKrimp Quick Disconnect, Female, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19003-0064 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm²), Tab 4.75 x 0.51mm, Yellow, Carton | ![]() |
| Molex 19003-0129 | InsulKrimp Quick Disconnect, Female, Box, Tab 4.75 x 0.81mm, Carton | ![]() |
| Molex 19007-0035 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 4.75 x 0.81mm, Carton | ![]() |
| Molex 19007-0064 | InsulKrimp Female Fully Insulated Quick Disconnect Flag for 22-18 AWG Wire, Tab 6.35 x 0.81mm, 94 V-0 Material, Carton | ![]() |
| Molex 19099-0048 | InsulKrimp Snap Spade Terminal for 12-10 AWG Wire, Yellow, Carton | ![]() |
| Molex 43031-0001 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50-84-1065 | 2.13mm Diameter MLX Power Crimp Housing Plug, 6 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


