| Attribute | Value |
|---|---|
| Manufacturer: | Lumex | ITW |
| Manufacturer Part Number: | Lumex | ITW SML-LXT0805GW-TR |
| SKU: | LMXSML-LXT0805GW-TR.P |
SML-LXT0805GW-TR
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Lumex | ITW 2-1761603-3 | IDC LOW PRO HDR 10P VERT BLUE | ![]() |
| Lumex | ITW 5748026-1 | 15 PLUG SP/FMS (IN,SL) | ![]() |
| Lumex | ITW 39-29-9049 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Lumex | ITW 43045-1014 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Lumex | ITW 53261-0271 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 2 Circuits | ![]() |
| Lumex | ITW 53462-0629 | 2.00mm Pitch IEEE 1394-1995 Shielded I/O PCB Socket, Right-Angle, Flat, Surface Mount | ![]() |
| Lumex | ITW 87831-4020 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 40 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2019 | LMX20200610 - Product Change. Following series product will be changed from Level 2 to Level 2a. This announcement of judgement standard will remain same materials, manufacture process as well as product quality and the specification. The MSL label of the MBB bag will be changed since 2020/03/01. | Download | |||


