| Attribute | Value |
|---|---|
| Manufacturer: | Lumex | ITW |
| Manufacturer Part Number: | Lumex | ITW SSL-LX5093AD |
| SKU: | LMXSSL-LX5093AD |
SSL-LX5093AD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Lumex | ITW 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Lumex | ITW 3-640426-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Lumex | ITW 350538-1 | UMNL PIN 20-14 .0126 PTPBR | ![]() |
| Lumex | ITW 350720-1 | 09P UMNL PLUG HSG | ![]() |
| Lumex | ITW 03-09-2032 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 3 Circuits, Single Row, Natural | ![]() |
| Lumex | ITW 03-09-2049 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 4 Circuits, Dual Row, without Mounting Ears, Natural | ![]() |
| Lumex | ITW 08-55-0111 | KK 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Bag | ![]() |
| Lumex | ITW 15-04-0292 | Universal Polarizing Key, Black | ![]() |
| Lumex | ITW 19007-0009 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.51mm | ![]() |
| Lumex | ITW 19606-0003 | InsulKrimp Female Quick Disconnect for 10-12 AWG Wire, Mylar Tape | ![]() |
| Lumex | ITW 22-55-2101 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 10 Circuits, Black | ![]() |
| Lumex | ITW 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Lumex | ITW PN10-14R-2K | Ring Terminal, nylon insulated, metal sleeve, 12 “ 10 AWG, 1/4" stud size. | ![]() |
| Lumex | ITW PV10-10RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #10 stud size. | ![]() |
| Lumex | ITW PV10-8LFB-2K | Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12- 10 AWG wire range, #8 stud size. | ![]() |

