| Attribute | Value |
|---|---|
| Manufacturer: | Lumex | ITW |
| Manufacturer Part Number: | Lumex | ITW SSL-LX5097IGW |
| SKU: | LMXSSL-LX5097IGW |
SSL-LX5097IGW
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Lumex | ITW 1-746610-5 | 20 DIP PLUG, 100CL, LEAD FREE | ![]() |
| Lumex | ITW 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| Lumex | ITW 164164-2 | PIN ASS | ![]() |
| Lumex | ITW 207016-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, .197 in [5 mm] Centerline, 2 Row, PA 66, Receptacle, Pin | ![]() |
| Lumex | ITW 21011009019 | Circular connectors, M12, Crimp contact, Turned, Straight; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| Lumex | ITW 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Lumex | ITW DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Lumex | ITW 260-337 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |


