| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 260-337 |
| Series: | 260 |
| Housing Material: | Nylon |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.315 in |
| Overall Height: | 0.669 in |
| Part Aliases: | 51136273 |
| SKU: | WAG260-337 |
260-337
| Heilind Number: | WAG260-337 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 260-337 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 260-337, a high-quality panel mount terminal block designed for efficient connectivity in industrial applications. Constructed with durable nylon housing, this terminal block ensures reliable performance even in harsh operating conditions. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in a variety of environments. The compact design, featuring an overall width of 0.315 inches and height of 0.669 inches, allows for easy installation in tight spaces. RoHS compliant and featuring a DIN rail mount, this terminal block meets international standards for safety and quality. Trust the 260-337 for secure and efficient wire termination in your next project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-794611-2 | MICRO MNL RPT CNT,LS PC,30AU L | ![]() |
| WAGO 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| WAGO 4-640441-0 | 10P MTA100 CONN ASSY WHT | ![]() |
| WAGO 02-06-2132 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1854, Male, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Bag | ![]() |
| WAGO 10-11-2043 | KK 254 Crimp Housing, High Pressure, 4 Circuits, Natural | ![]() |
| WAGO 39-00-0047 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG | ![]() |
| WAGO 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO 51110-0856 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, with Center Locking Ramp and Side Polarization Keys, Lead-Free | ![]() |
| WAGO 260-331 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 260-334 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 260-336 | 4COND ORG TM BLK W/FLANGE | ![]() |
| WAGO 260-361 | GRAY END PLATE W/FIX FLNG | ![]() |
| WAGO 260-402 | COMB-STYLE JUMPER BAR | ![]() |


