| Attribute | Value |
|---|---|
| Manufacturer: | Mechatronics |
| Manufacturer Part Number: | Mechatronics MG-25 |
| SKU: | MECMG-25 |
MG-25
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mechatronics 1546307-2 | 2P .374" DR BARRIER,W/WASHER | ![]() |
| Mechatronics 8641 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1.984 Cable Diameter Max( in) , 1-1/2˝ NPT | ![]() |
| Mechatronics F1X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 3H (25.4mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Mechatronics HSTT100-48-5-1 | Thin wall heat shrink, 1" (25.4mm) diameter, brown cross-linked polyolefin, 5 pc. package quantity. | ![]() |
| Mechatronics S2-56R-T | Tubular Ring Terminal, 2 and 1 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |


