| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 3517/25 100 |
| Series: | 3517 |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 0.05 in |
| Insulation Material: | Polyvinyl Chloride |
| Impedance: | 119 Ohm, 70 Ohm |
| Cable Type: | Ribbon Cable |
| Number of Conductors: | 25 |
| Number of Strands: | 7 |
| Conductor Material: | Copper Alloy |
| Cable Length: | 100 ft |
| Shielded: | Yes |
| Wire Size: | 28 AWG |
| Jacket Color: | Black |
| Voltage Rating: | 300 V |
| Cable Width: | 1.38 in |
| Conductor Type: | Stranded |
| SKU: | MMM7000057549 |
3517/25 100
| Heilind Number: | MMM7000057549 |
| Manufacturer: | 3M |
| Manufacturer Number: | 3517/25 100 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU 3517/25 100, a high-performance ribbon cable designed for reliable data transmission in a variety of applications. With a maximum operating temperature of 80 °C and a minimum of -20 °C, this cable is suitable for use in both indoor and outdoor environments. Featuring a pitch of 0.05 inches, it offers precise connectivity for up to 25 conductors, each with 7 strands of durable copper alloy. The Polyvinyl Chloride insulation provides excellent protection, while the 119 Ohm and 70 Ohm impedance ensure signal integrity. Shielded for enhanced noise immunity, this cable is perfect for demanding industrial and commercial settings. With a cable length of 100 feet and a voltage rating of 300V, it offers flexibility and safety in installation. RoHS compliant and boasting a sleek black jacket, this cable is not only high-performing but also environmentally friendly. Upgrade your connectivity with SKU 3517/25 100 today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 3365/10 100 | 3365/10 100, 10/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| 3M 7000005899 | 3365/26 100, 26/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| 3M 10250-6212PC | 7000007558 JE150317715 | ![]() |
| 3M 3357-9215 | 7000057908 80610189641 | ![]() |
| 3M 10340-C200-00 | 7000090470 JE150407490 | ![]() |
| 3M 3365/24 100 | 3365/24 100, 24/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| 3M 3365/16 100 | 3365/16 100, 16/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| 3M 3365/34 100 | 3365/34 100, 34/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| 3M 3365/50 100 | 3365/50 100, 50/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| 3M 3365/40 100 | 3365/40 100, 40/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| 3M 3600B/68 100 | 7100161663 80001203712 | ![]() |
| 3M 3750/16 100 | 7100162523 80610814966 3750/16 100 FT | ![]() |
| 3M 3365/09 100 | 3365/09 100, 9/CAB/RC/TYP1/28AWG/STR/.050"/ | ![]() |


