| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 3625/10 30M |
| Series: | 3625 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 0.039 in |
| Insulation Material: | Polyvinyl Chloride |
| Impedance: | 146 Ohm, 89 Ohm |
| Cable Type: | Ribbon Cable |
| Number of Conductors: | 10 |
| Number of Strands: | 7 |
| Conductor Material: | Tin Copper |
| Cable Length: | 30 m |
| Wire Size: | 28 AWG |
| Jacket Color: | Gray |
| Voltage Rating: | 300 V |
| Cable Width: | 0.394 in |
| Conductor Type: | Stranded |
| SKU: | MMM7000058181 |
3625/10 30M
| Heilind Number: | MMM7000058181 |
| Manufacturer: | 3M |
| Manufacturer Number: | 3625/10 30M |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 3625 series Ribbon Cable, SKU 3625/10 30M, designed for high-performance applications with a wide operating temperature range from -20°C to 105°C. With a pitch of 0.039 inches and impedance ratings of 146 Ohm and 89 Ohm, this cable ensures reliable signal transmission. Featuring 10 conductors made of Tin Copper and 7 strands, each 30 meters long, it offers flexibility and durability. The Polyvinyl Chloride insulation and 28 AWG wire size guarantee safety and efficiency. Whether for industrial machinery or telecommunications systems, this gray jacketed cable, RoHS compliant and with a voltage rating of 300V, is a dependable choice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 3625/12 30M | 3625/12 30M, 12/CAB/RC/TYP1/1MM/28AWG/STR/3 | ![]() |
| 3M 3625/10 100M | 3625/10 100M, 10/CAB/RC/TYP1/1MM/28AWG/STR/1 | ![]() |
| 3M 1181-1/2"X18YDS | 7000132182 80018002651 | ![]() |
| 3M 3365/20 300 | 3365/20 300, 20/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| 3M 3365/40 300 | 3365/40 300, 40/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |


