| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 3811/16 100 |
| Series: | 3811 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 0.05 in |
| Insulation Material: | Polyvinyl Chloride |
| Impedance: | 95 Ohm |
| Cable Type: | Ribbon Cable |
| Number of Conductors: | 16 |
| Number of Strands: | 7 |
| Conductor Material: | Tin Copper |
| Cable Length: | 100 ft |
| Wire Size: | 26 AWG |
| Jacket Color: | Black, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow |
| Voltage Rating: | 300 V |
| Cable Width: | 0.8 in |
| Conductor Type: | Stranded |
| SKU: | MMM7000058206 |
3811/16 100
| Heilind Number: | MMM7000058206 |
| Manufacturer: | 3M |
| Manufacturer Number: | 3811/16 100 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the versatile and reliable 3811/16 100 Ribbon Cable, perfect for a wide range of applications. With a maximum operating temperature of 105°C and a minimum of -20°C, this cable is built to withstand varying environmental conditions. Featuring 16 conductors and 7 strands of 26 AWG Tin Copper wire, it ensures efficient and secure connectivity. The Polyvinyl Chloride insulation material guarantees durability and safety, while the 95 Ohm impedance and 300V voltage rating make it suitable for high-performance systems. The cable's 0.05-inch pitch and 0.8-inch width, along with its colorful jacket design, aid in easy identification and installation. RoHS compliant and meticulously crafted, the 3811/16 100 is a top choice for professionals in need of quality ribbon cables.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 3357-9215 | 7000057908 80610189641 | ![]() |
| 3M 3600B/26 100 | 7000058105 80610523377 3600B/26 100'=26/RC/RJKTSH/TP/ | ![]() |
| 3M 10326-C200-00 | 7000090468 JE150407474 MDR 10326-C200-00 MDR ST ZINC | ![]() |
| 3M 10340-C200-00 | 7000090470 JE150407490 | ![]() |
| 3M 10326-C500-00 | 7000090474 JE150407565 | ![]() |
| 3M 3365/25 100 | 3365/25 100, 25/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| 3M 3365/40 100 | 3365/40 100, 40/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| 3M 3600B/40 100 | 7100161792 80001236167 | ![]() |
| 3M 3365/09 100 | 3365/09 100, 9/CAB/RC/TYP1/28AWG/STR/.050"/ | ![]() |


