| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 3625/16 100M |
| Series: | 3625 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 0.039 in |
| Insulation Material: | Polyvinyl Chloride |
| Impedance: | 146 Ohm, 89 Ohm |
| Cable Type: | Ribbon Cable |
| Number of Conductors: | 16 |
| Number of Strands: | 7 |
| Conductor Material: | Tin Copper |
| Cable Length: | 100 m |
| Wire Size: | 28 AWG |
| Jacket Color: | Gray |
| Voltage Rating: | 300 V |
| Cable Width: | 0.63 in |
| Conductor Type: | Stranded |
| SKU: | MMM7000058228 |
3625/16 100M
| Heilind Number: | MMM7000058228 |
| Manufacturer: | 3M |
| Manufacturer Number: | 3625/16 100M |
| ECAD Model: |
Specifications
Detailed Description
Featuring SKU 3625/16 100M, this high-quality ribbon cable, part of the 3625 series, offers reliable performance in a variety of applications. With a durable Polyvinyl Chloride insulation, it can withstand temperatures ranging from -20 °C to 105 °C, ensuring optimal operation even in challenging environments. The 16 conductors, each consisting of 7 strands of Tin Copper wire, provide excellent conductivity and signal integrity. Measuring 100 meters in length and with a 0.63-inch width, this cable is suitable for various connectivity needs. RoHS compliant and rated for 300 volts, it meets stringent safety and environmental standards. The 28 AWG wire size and 0.039-inch pitch make it versatile for use in different setups. With a jacket color of gray, it blends seamlessly into any workspace. Whether for industrial or commercial use, this cable is a reliable choice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 3625/20 100M | 3625/20 100M, 20/CAB/RC/TYP1/1MM/28AWG/STR/1 | ![]() |
| 3M 3801/04 300 | 3801/04 300, 04/CAB/RC/TYP1/26AWG/STR/.050" | ![]() |


