| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 110-43-628-41-001000 |
| SKU: | MMX110-43-628-41-001000 |
110-43-628-41-001000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 103670-5 | 06 MTE HDR SRST LATCH W/HLDWN | ![]() |
| Mill-Max 160834-2 | PIDG PIGGY-B FASTON | ![]() |
| Mill-Max 3-1761603-1 | IDC LOW PRO HDR 34P VERT BLUE | ![]() |
| Mill-Max 5-104071-1 | 10 SYSTEM 50 HDR SRST SHRD SN | ![]() |
| Mill-Max 7231 | JACK SCREW KIT | ![]() |
| Mill-Max 26-60-4030 | KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Mill-Max 26-61-4120 | KK 396 Header, Vertical, Friction Lock, 12 Circuits, Gold (Au) Plating | ![]() |
| Mill-Max 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Mill-Max 43045-0624 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| Mill-Max 70543-0004 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 5 Circuits, 0.38 | ![]() |


