| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 110-93-316-41-001000 |
| SKU: | MMX110-93-316-41-001000 |
110-93-316-41-001000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max V23092-A1024-A301 | V23092-A1024-A301 | ![]() |
| Mill-Max 5-146280-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| Mill-Max 61134-3 | FASTON .110 (2.8 MM) PCB TAB TPCUBR | ![]() |
| Mill-Max 22-11-2042 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Gold (Au) Plating | ![]() |
| Mill-Max 42815-0114 | Cut Strip - Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Silver (Ag) | ![]() |
| Mill-Max 87831-1420 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 14 Circuits, 0.38 | ![]() |


