| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 210-13-308-41-001000 |
| SKU: | MMX210-13-308-41-001000 |
210-13-308-41-001000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max IM03GR | IM03GR=IM Relay 140 mW 5V | ![]() |
| Mill-Max 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| Mill-Max 200821-1 | CMNL KEYING PLUG | ![]() |
| Mill-Max 390088-2 | BLACK HSG WITH 15AU CONTACT | ![]() |
| Mill-Max 5-104363-7 | 08 MTE HDR SRST LATCH .100CL | ![]() |
| Mill-Max 5207719-1 | KIT SCREWLOCK FEMALE | ![]() |
| Mill-Max 5745563-1 | HD KIT,SCREWLOCK FEMALE | ![]() |
| Mill-Max 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Mill-Max 39544-3010 | 5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 10 Circuits | ![]() |
| Mill-Max 171-025-113R911 | Male D-Sub 25 Position Straight PCB Dip Solder | ![]() |


