| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 801-43-050-10-001000 |
| SKU: | MMX801-43-050-10-001000 |
801-43-050-10-001000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 612 | BRACKET | ![]() |
| Mill-Max 78 | CLIP | ![]() |
| Mill-Max 22-11-2022 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Mill-Max 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| Mill-Max 70543-0006 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 7 Circuits, 0.38 | ![]() |
| Mill-Max 79107-7003 | 2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.38?m Gold (Au) Selective Plating, 8 Circuits, Lead-Free | ![]() |
| Mill-Max 87760-0816 | 2.00mm Pitch Milli-Grid Header, Right Angle, Through Hole, 8 Circuits, 0.38 | ![]() |


