| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 9393-0-15-15-47-27-10-0 |
| Part Aliases: | 9393-0-15-15-47-27-10-0 |
| SKU: | MMX9393-0-15-15-47-27-100 |
9393-0-15-15-47-27-10-0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 1-66101-9 | III+ SKT,18-16,TIN ,LP | ![]() |
| Mill-Max 206793-1 | SZ 20,SOCKET, NON-MAG | ![]() |
| Mill-Max 350550-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |
| Mill-Max 5205980-1 | SCREW RETAINER KIT | ![]() |
| Mill-Max 6648318-1 | CONTACT,SKT,#12 | ![]() |
| Mill-Max 66504-9 | SOCKET CONTACT, 20 DF | ![]() |
| Mill-Max 08-56-0110 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Mill-Max 19212-0003 | InsulKrimp Wire Pin Terminal for 22-18 AWG Wire | ![]() |
| Mill-Max 39-00-0047 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG | ![]() |
| Mill-Max 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Mill-Max 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Mill-Max PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


