| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 940-44-044-17-400004 |
| SKU: | MMX940-44-044-17-400004 |
940-44-044-17-400004
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 350429-1 | 03P UMNL PIN HDR ASSY NATL | ![]() |
| Mill-Max 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Mill-Max 4902 | .032 BRASS/TIN PLATE .250 PCB TAB | ![]() |
| Mill-Max 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Mill-Max 22-11-2022 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Mill-Max 22-11-2032 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Gold (Au) Plating | ![]() |
| Mill-Max 70543-0038 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, Tin (Sn) Plating | ![]() |
| Mill-Max 178-009-513R571 | Female over Female .750 Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |


