| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 940-44-084-24-000000 |
| SKU: | MMX940-44-084-24-000000 |
940-44-084-24-000000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 3-1761603-1 | IDC LOW PRO HDR 34P VERT BLUE | ![]() |
| Mill-Max 42822-4 | FASTON .250 SERIES (6.3 MM) TAB TPBR | ![]() |
| Mill-Max 5-104071-1 | 10 SYSTEM 50 HDR SRST SHRD SN | ![]() |
| Mill-Max 7690 | SNAP-IN PC SCREW TERMINAL W/UN | ![]() |
| Mill-Max 22-16-2070 | KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38?m Gold (Au), 7 Circuits | ![]() |
| Mill-Max 43045-0614 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Mill-Max 70543-0004 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 5 Circuits, 0.38 | ![]() |
| Mill-Max ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |


