Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 02-06-2131 |
Series: | 1854 - Standard .062" |
Connector Type: | Standard .062" |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.02 - 2.29 mm |
Part Aliases: | 0002062131;1854-(P901) |
SKU: | MOL02-06-2131 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/30/2021 | 509196 - Packaging Method/Quantity Changing. DU change for the .062" terminals. standardizing DU values to align with packaging standards and ensure product quality. | Download |
01/20/2020 | 507157 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |