02-09-2101

Heilind Number:MOL02-09-2101.P
Manufacturer:Molex
Manufacturer Number:02-09-2101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - 2.36mm Diameter, Standard .093 Pin and Socket Double Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 02-09-2101
Series:1190
Gender:Male
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Tin
SKU:MOL02-09-2101.P

Detailed Description

Enhance your wire termination process with our meticulously crafted Cut Strip terminal. Featuring a 2.36mm diameter and compatible with Standard .093 Pin and Socket housings, this double crimp connector ensures a secure and reliable connection for 14-20 AWG wires. The male gender design, part of the Series 1190, is expertly crafted with tin-plated brass contacts, guaranteeing optimal conductivity and durability. Compliant with RoHS standards, this component is not only high-performing but also environmentally conscious. Perfect for various applications, this terminal is conveniently packaged on a reel for easy handling. Upgrade your connectivity solutions with this top-quality product from our Connectors range.